Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMBG65R030M1HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel26AK5705RL
Cut Tape26AK5705
Product RangeCoolSiC M1 Trench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.770 | $13.77 |
| Total Price | $13.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.770 |
| 50+ | $7.830 |
| 100+ | $7.670 |
| 250+ | $7.520 |
| 500+ | $7.360 |
| 1000+ | $7.200 |
| 2500+ | $7.050 |
| 5000+ | $6.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG65R030M1HXTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel26AK5705RL
Cut Tape26AK5705
Product RangeCoolSiC M1 Trench Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id63A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.03ohm
Drain Source On State Resistance30mohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd234W
Power Dissipation234W
Operating Temperature Max175°C
Product RangeCoolSiC M1 Trench Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
30mohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
234W
Product Range
CoolSiC M1 Trench Series
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
63A
On Resistance Rds(on)
0.03ohm
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation Pd
234W
Operating Temperature Max
175°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
