Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IMBG120R350M1HXTMA1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel92AH5313RL Cut Tape92AH5313 |
| Product Range | CoolSiC Mosfet 1200V G2 |
| Your Part Number | |
| Technical Datasheet |
710 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.000 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 50+ | $2.620 |
| 100+ | $2.390 |
| 250+ | $2.280 |
| 500+ | $2.160 |
| 1000+ | $2.120 |
| 2500+ | $2.070 |
| 5000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IMBG120R350M1HXTMA1Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel92AH5313RL Cut Tape92AH5313 |
| Product Range | CoolSiC Mosfet 1200V G2 |
| Technical Datasheet | |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Continuous Drain Current Id | 4.7A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 0.35ohm |
| On Resistance Rds(on) | 0.35ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| No. of Pins | 7Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation | 65W |
| Power Dissipation Pd | 65W |
| Operating Temperature Max | 175°C |
| Product Range | CoolSiC Mosfet 1200V G2 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| MOSFET Module Configuration | Single |
|---|---|
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 1.2kV |
| On Resistance Rds(on) | 0.35ohm |
| No. of Pins | 7Pins |
| Gate Source Threshold Voltage Max | 4.5V |
| Power Dissipation Pd | 65W |
| Product Range | CoolSiC Mosfet 1200V G2 |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 4.7A |
| Drain Source On State Resistance | 0.35ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | 65W |
| Operating Temperature Max | 175°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
