Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IM513L6AXKMA1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 57AC6812 |
| Product Range | CIPOS Mini |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 10+ | $13.190 |
| 100+ | $12.810 |
| 500+ | $11.560 |
| 1000+ | $10.890 |
| 2500+ | $9.570 |
| 10000+ | $9.260 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IM513L6AXKMA1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 57AC6812 |
| Product Range | CIPOS Mini |
| Technical Datasheet | |
| IPM Power Device | MOSFET |
| Voltage Rating (Vces / Vdss) | 650V |
| Current Rating (Ic / Id) | 10A |
| Isolation Voltage | 2kV |
| IPM Case Style | DIP |
| IPM Series | CIPOS Mini |
| Product Range | CIPOS Mini |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IPM Power Device | MOSFET |
|---|---|
| Current Rating (Ic / Id) | 10A |
| IPM Case Style | DIP |
| Product Range | CIPOS Mini |
| Voltage Rating (Vces / Vdss) | 650V |
|---|---|
| Isolation Voltage | 2kV |
| IPM Series | CIPOS Mini |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
