Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIM393L6FXKLA1
Newark Part No.02AH1743
Product RangeCIPOS Tiny
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM393L6FXKLA1
Newark Part No.02AH1743
Product RangeCIPOS Tiny
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)15A
Isolation Voltage2kV
IPM Case StyleTinySIP
IPM SeriesCIPOS Tiny
Product RangeCIPOS Tiny
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
TinySIP
Product Range
CIPOS Tiny
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Tiny
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
