New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. Single IGBTs
                                                                                                    Print Page

                                                                                                    IKW40T120FKSA1

                                                                                                    IGBT, General Purpose, 75 A, 2.3 V, 270 W, 1.2 kV, TO-247, 3 Pins

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IKW40T120FKSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIKW40T120FKSA1
                                                                                                    Newark Part No.61M6735
                                                                                                    Also Known AsIKW40T120, SP000013940
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIKW40T120FKSA1
                                                                                                    Newark Part No.61M6735
                                                                                                    Also Known AsIKW40T120, SP000013940
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Continuous Collector Current75A
                                                                                                    DC Collector Current75A
                                                                                                    Collector Emitter Saturation Voltage Vce(on)2.3V
                                                                                                    Collector Emitter Saturation Voltage2.3V
                                                                                                    Power Dissipation270W
                                                                                                    Power Dissipation Pd270W
                                                                                                    Collector Emitter Voltage V(br)ceo1.2kV
                                                                                                    Collector Emitter Voltage Max1.2kV
                                                                                                    Transistor Case StyleTO-247
                                                                                                    No. of Pins3Pins
                                                                                                    Operating Temperature Max150°C
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The IKW40T120 is a 1200V Discrete IGBT with very soft, fast recovery anti-parallel emitter controlled diode. TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.

                                                                                                    • Lowest Vce (sat) drop for lower conduction losses
                                                                                                    • Low switching losses
                                                                                                    • Easy to parallel switching capability due to positive temperature coefficient in Vce (sat)
                                                                                                    • High ruggedness, temperature stable behaviour
                                                                                                    • Low EMI emissions
                                                                                                    • Low gate charge
                                                                                                    • Very tight parameter distribution
                                                                                                    • Highest efficiency
                                                                                                    • Low conduction and switching losses

                                                                                                    Applications

                                                                                                    Power Management, Alternative Energy, Industrial

                                                                                                    Technical Specifications

                                                                                                    Continuous Collector Current

                                                                                                    75A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    2.3V

                                                                                                    Power Dissipation

                                                                                                    270W

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    1.2kV

                                                                                                    Transistor Case Style

                                                                                                    TO-247

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    DC Collector Current

                                                                                                    75A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2.3V

                                                                                                    Power Dissipation Pd

                                                                                                    270W

                                                                                                    Collector Emitter Voltage Max

                                                                                                    1.2kV

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    EOL Notices EN

                                                                                                    Application Note EN

                                                                                                    Simulation Model EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.