Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW40N65ET7XKSA1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.58AJ2281
Product RangeTRENCHSTOP Series
Your Part Number
348 In Stock
720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $4.610 |
| 25+ | $3.820 |
| 50+ | $3.030 |
| 100+ | $2.770 |
| 250+ | $2.500 |
| 500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N65ET7XKSA1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.58AJ2281
Product RangeTRENCHSTOP Series
Technical Datasheet
DC Collector Current76A
Continuous Collector Current76A
Collector Emitter Saturation Voltage1.35V
Collector Emitter Saturation Voltage Vce(on)1.35V
Power Dissipation Pd230.8W
Power Dissipation230.8W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
76A
Collector Emitter Saturation Voltage
1.35V
Power Dissipation Pd
230.8W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
76A
Collector Emitter Saturation Voltage Vce(on)
1.35V
Power Dissipation
230.8W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
