Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKQ120N120CS7XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97AK6108
Product RangeTRENCHSTOP IGBT 7 Series
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 10+ | $12.470 |
| 25+ | $12.020 |
| 50+ | $11.560 |
| 100+ | $11.110 |
| 250+ | $10.900 |
| 500+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQ120N120CS7XKSA1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.97AK6108
Product RangeTRENCHSTOP IGBT 7 Series
Continuous Collector Current216A
Collector Emitter Saturation Voltage1.65V
Power Dissipation1.004kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247 Plus
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP IGBT 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
216A
Power Dissipation
1.004kW
Transistor Case Style
TO-247 Plus
Operating Temperature Max
175°C
Product Range
TRENCHSTOP IGBT 7 Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
