Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGT65R025D2XTMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel22AM1424RL
Cut Tape22AM1424
Product RangeCoolGaN G5 Series
Your Part Number
1,689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.270 | $12.27 |
| Total Price | $12.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 50+ | $11.010 |
| 100+ | $10.440 |
| 250+ | $9.390 |
| 500+ | $8.600 |
| 1000+ | $7.710 |
| 2500+ | $7.320 |
| 5000+ | $6.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGT65R025D2XTMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel22AM1424RL
Cut Tape22AM1424
Product RangeCoolGaN G5 Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id70A
Drain Source On State Resistance0.03ohm
Typical Gate Charge11nC
Transistor Case StyleHSOF
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.03ohm
Transistor Case Style
HSOF
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
70A
Typical Gate Charge
11nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
