Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGP06N60TXKSA1
Newark Part No.79AK2185
Product RangeTRENCHSTOPT Series
Your Part Number
378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $0.732 |
| 100+ | $0.653 |
| 500+ | $0.504 |
| 1000+ | $0.427 |
| 2500+ | $0.424 |
| 10000+ | $0.365 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGP06N60TXKSA1
Newark Part No.79AK2185
Product RangeTRENCHSTOPT Series
Continuous Collector Current12A
Collector Emitter Saturation Voltage1.5V
Power Dissipation88W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
12A
Power Dissipation
88W
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Product Range
TRENCHSTOPT Series
Collector Emitter Saturation Voltage
1.5V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability