Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLR60R340D1XUMA1
Newark Part No.
Re-Reel79AK3803
Cut Tape79AK3803
Product RangeCoolGaN Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLR60R340D1XUMA1
Newark Part No.
Re-Reel79AK3803
Cut Tape79AK3803
Product RangeCoolGaN Series
Drain Source Voltage Vds600V
Continuous Drain Current Id8.2A
Drain Source On State Resistance0.27ohm
Typical Gate Charge1.2nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins5Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.27ohm
Transistor Case Style
TSON
No. of Pins
5Pins
Qualification
-
Continuous Drain Current Id
8.2A
Typical Gate Charge
1.2nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate