Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGLD65R080D2AUMA1
Newark Part No.26AM1117
Product RangeCoolGaN G5 Series
Your Part Number
2,675 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
2175 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $3.710 |
| 25+ | $3.390 |
| 50+ | $3.080 |
| 100+ | $2.760 |
| 250+ | $2.700 |
| 500+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD65R080D2AUMA1
Newark Part No.26AM1117
Product RangeCoolGaN G5 Series
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id18A
Drain Source On State Resistance0.1ohm
Typical Gate Charge3.3nC
Transistor Case StyleLSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.1ohm
Transistor Case Style
LSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
18A
Typical Gate Charge
3.3nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
