Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDWD50G200C5XKSA1Copy
Newark Part No.25AM9007
Product RangeCoolSiC 5G Series
Your Part Number
212 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
112 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
| 5+ | $27.970 |
| 10+ | $24.440 |
Price for:Each
Minimum: 1
Multiple: 1
$31.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD50G200C5XKSA1Copy
Newark Part No.25AM9007
Product RangeCoolSiC 5G Series
Technical Datasheet
Product RangeCoolSiC 5G Series
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage2kV
Average Forward Current140A
Total Capacitive Charge450nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CoolSiC 5G Series
Repetitive Peak Reverse Voltage
2kV
Total Capacitive Charge
450nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single Dual Cathode
Average Forward Current
140A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
