Print Page
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 10+ | $3.540 |
| 25+ | $3.370 |
| 50+ | $3.200 |
| 100+ | $3.030 |
| 480+ | $2.760 |
| 720+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW75D65D1XKSA1
Newark Part No.34AC1593
Product RangeRapid1
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time108ns
Forward Surge Current580A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeRapid1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
108ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
150A
Forward Voltage Max
1.7V
Forward Surge Current
580A
Diode Case Style
TO-247
Product Range
Rapid1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability