Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDH20G65C6XKSA1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.33AC2817
Product RangeCoolSiC 6G Series
Your Part Number
92 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 10+ | $5.030 |
| 25+ | $4.890 |
| 50+ | $4.750 |
| 100+ | $4.610 |
| 250+ | $4.380 |
| 500+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH20G65C6XKSA1Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.33AC2817
Product RangeCoolSiC 6G Series
Technical Datasheet
Product RangeCoolSiC 6G Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current41A
Total Capacitive Charge26.8nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CoolSiC 6G Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
26.8nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
41A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
