Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIDH08G65C6XKSA1
Newark Part No.33AC2813
Product RangeCoolSiC 6G Series
Your Part Number
792 In Stock
Need more?
140 Delivery in 1-3 Business Days(US stock)
652 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $2.100 |
| 25+ | $2.040 |
| 50+ | $1.970 |
| 100+ | $1.910 |
| 250+ | $1.750 |
| 500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH08G65C6XKSA1
Newark Part No.33AC2813
Product RangeCoolSiC 6G Series
Technical Datasheet
Product RangeCoolSiC 6G Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Total Capacitive Charge12.2nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CoolSiC 6G Series
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
12.2nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
