Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDFW40E65D1EXKSA1
Newark Part No.93AC7054
Your Part Number
Technical Datasheet
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $4.060 |
| 25+ | $3.740 |
| 50+ | $3.430 |
| 100+ | $3.110 |
| 480+ | $2.950 |
| 720+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDFW40E65D1EXKSA1
Newark Part No.93AC7054
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current42A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time76ns
Forward Surge Current-
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
76ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
42A
Forward Voltage Max
2.1V
Forward Surge Current
-
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability