Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IDD06SG60CXTMA2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel51AH7935RL Cut Tape51AH7935 |
| Product Range | thinQ Gen III Series |
| Your Part Number | |
| Technical Datasheet |
1,612 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.480 | $4.48 |
| Total Price | $4.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $2.310 |
| 100+ | $2.060 |
| 500+ | $1.760 |
| 1000+ | $1.720 |
| 2500+ | $1.660 |
| 10000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IDD06SG60CXTMA2Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel51AH7935RL Cut Tape51AH7935 |
| Product Range | thinQ Gen III Series |
| Technical Datasheet | |
| Product Range | thinQ Gen III Series |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 6A |
| Total Capacitive Charge | 8nC |
| Diode Case Style | TO-252 (DPAK) |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | thinQ Gen III Series |
|---|---|
| Repetitive Peak Reverse Voltage | 600V |
| Total Capacitive Charge | 8nC |
| No. of Pins | 3 Pin |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 6A |
| Diode Case Style | TO-252 (DPAK) |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
