Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDD04SG60CXTMA2
Newark Part No.
Re-Reel62AC6976
Cut Tape62AC6976
Product RangethinQ Gen III Series
Your Part Number
Technical Datasheet
10,362 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.64 |
| 10+ | $2.14 |
| 25+ | $1.96 |
| 50+ | $1.79 |
| 100+ | $1.61 |
| 250+ | $1.50 |
| 500+ | $1.38 |
| 1000+ | $1.34 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDD04SG60CXTMA2
Newark Part No.
Re-Reel62AC6976
Cut Tape62AC6976
Product RangethinQ Gen III Series
Technical Datasheet
Product RangethinQ Gen III Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Total Capacitive Charge4.5nC
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IDD04SG60CXTMA2 is a 3rd generation thinQ!™ SiC schottky diode. Application includes SMPS e.g.; CCM PFC, motor drives, solar applications, UPS.
- Revolutionary semiconductor material silicon carbide
- Switching behaviour benchmark
- No reverse recovery / no forward recovery
- Temperature independent switching behaviour
- High surge current capability
- Qualified according to JEDEC for target applications
- Optimized for high temperature operation, lowest figure of merit QC/IF
- Repetitive peak reverse voltage is 600V (T j=25°C), total capacitive charge is 4.5nC (typ,T j=150°C)
- Continuous forward current is 4A (T C<130°C)
- PG-TO252-3 package, operating and storage temperature range from -55 to 175°C
Technical Specifications
Product Range
thinQ Gen III Series
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
4.5nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
4A
Diode Case Style
TO-252 (DPAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability