Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoICL8810XUMA1
Newark Part No.60AJ3856
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoICL8810XUMA1
Newark Part No.60AJ3856
Technical Datasheet
TopologyConstant Voltage, Flyback
LED Driver Type-
Input Voltage Min90V
Input Voltage Max300V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackagePG-DSO
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Voltage, Flyback
Driver Case StylePG-DSO
No. of Outputs1Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Constant Voltage, Flyback
Input Voltage Min
90V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Voltage, Flyback
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
300V
Output Current Max
-
Switching Frequency Typ
150kHz
IC Case / Package
PG-DSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
PG-DSO
Switching Frequency
150kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability