Print Page
Image is for illustrative purposes only. Please refer to product description.

1,615 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.100 |
| 25+ | $0.993 |
| 50+ | $0.937 |
| 100+ | $0.881 |
| 250+ | $0.828 |
| 500+ | $0.795 |
| 1000+ | $0.769 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5QR4780BGXUMA1
Newark Part No.32AK4923
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage AC Max300V
Input Voltage Max300VAC
IC Case / PackagePG-DSO
AC / DC Converter Case StylePG-DSO
No. of Pins12Pins
Power Rating Max15W
Power Rating15W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage AC Max
300V
IC Case / Package
PG-DSO
No. of Pins
12Pins
Power Rating
15W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage Max
300VAC
AC / DC Converter Case Style
PG-DSO
Power Rating Max
15W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
