Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE5QR0680AGXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH8853RL
Cut Tape39AH8853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 50+ | $2.360 |
| 100+ | $2.150 |
| 250+ | $2.050 |
| 500+ | $2.010 |
| 1000+ | $1.970 |
| 2500+ | $1.930 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5QR0680AGXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH8853RL
Cut Tape39AH8853
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max300VAC
Input Voltage AC Max300V
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max42W
Power Rating42W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency1MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
300VAC
AC / DC Converter Case Style
SOIC
No. of Pins
12Pins
Power Rating
42W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage AC Min
85V
Input Voltage AC Max
300V
IC Case / Package
SOIC
Power Rating Max
42W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
