Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE5GR2280AGXUMA1Copy
Newark Part No.49AC7975
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.240 |
| 25+ | $1.170 |
| 50+ | $1.140 |
| 100+ | $1.100 |
| 250+ | $1.040 |
| 500+ | $1.000 |
| 1000+ | $0.998 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5GR2280AGXUMA1Copy
Newark Part No.49AC7975
Technical Datasheet
Input Voltage Min10.5VAC
Input Voltage AC Min10.5V
Input Voltage AC Max24V
Input Voltage Max24VAC
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating23W
Power Rating Max23W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency125kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
10.5VAC
Input Voltage AC Max
24V
AC / DC Converter Case Style
SOIC
No. of Pins
12Pins
Power Rating Max
23W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
10.5V
Input Voltage Max
24VAC
IC Case / Package
SOIC
Power Rating
23W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
125kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
