Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE5AR0680BZSXKLA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AC7969
Your Part Number
1,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.800 |
| 100+ | $1.470 |
| 500+ | $1.350 |
| 1000+ | $1.300 |
| 2500+ | $1.250 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5AR0680BZSXKLA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.49AC7969
Technical Datasheet
Input Voltage AC Min10.5V
Input Voltage Min10.5VAC
Input Voltage AC Max24V
Input Voltage Max24VAC
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins7Pins
Power Rating39W
Power Rating Max39W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
10.5V
Input Voltage AC Max
24V
IC Case / Package
DIP
No. of Pins
7Pins
Power Rating Max
39W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
10.5VAC
Input Voltage Max
24VAC
AC / DC Converter Case Style
DIP
Power Rating
39W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
