Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ICE3AR0680JZXKLA1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 12AC9652 |
| Your Part Number | |
| Technical Datasheet |
3,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.850 |
| 100+ | $2.460 |
| 500+ | $2.300 |
| 1000+ | $2.250 |
| 2500+ | $2.200 |
| 10000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | ICE3AR0680JZXKLA1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 12AC9652 |
| Technical Datasheet | |
| Power Supply Controller Type | Single Ended Controller |
| No. of Channels | 1Channels |
| Control Mode | Current Mode Control |
| Supply Voltage Min | 10.5V |
| Supply Voltage Max | 25V |
| IC Case / Package | DIP |
| No. of Pins | 7Pins |
| IC Mounting | Through Hole |
| Switching Frequency Typ | 100kHz |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Duty Cycle Min | 0% |
| Duty Cycle Max | 80% |
| Topology | Flyback |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 130°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Controller IC Case Style | DIP |
| Frequency | 100kHz |
| Input Voltage | - |
| Output Current | - |
| Output Voltage | - |
Technical Specifications
| Power Supply Controller Type | Single Ended Controller |
|---|---|
| Control Mode | Current Mode Control |
| Supply Voltage Max | 25V |
| No. of Pins | 7Pins |
| Switching Frequency Typ | 100kHz |
| Switching Frequency Max | - |
| Duty Cycle Max | 80% |
| Operating Temperature Min | -25°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Frequency | 100kHz |
| Output Current | - |
| No. of Channels | 1Channels |
|---|---|
| Supply Voltage Min | 10.5V |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Switching Frequency Min | - |
| Duty Cycle Min | 0% |
| Topology | Flyback |
| Operating Temperature Max | 130°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | DIP |
| Input Voltage | - |
| Output Voltage | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
