Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE2QR4765XKLA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK0202
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.420 |
| 100+ | $1.200 |
| 500+ | $1.110 |
| 1000+ | $1.080 |
| 2500+ | $1.050 |
| 5000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2QR4765XKLA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK0202
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max19W
Power Rating19W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency52kHz
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max130°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
DIP
No. of Pins
8Pins
Power Rating
19W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
130°C
Qualification
-
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
DIP
Power Rating Max
19W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
52kHz
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
