Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE2PCS05GXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel34AC1567RL
Cut Tape34AC1567
Your Part Number
7 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.755 |
| 100+ | $0.673 |
| 250+ | $0.633 |
| 500+ | $0.609 |
| 1000+ | $0.595 |
| 2500+ | $0.583 |
| 5000+ | $0.571 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE2PCS05GXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel34AC1567RL
Cut Tape34AC1567
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeVariable
Supply Voltage Min10.4V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ285kHz
Switching Frequency Min250kHz
Switching Frequency Max315kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOIC
Duty Cycle (%)95%
Frequency250kHz
Operating Supply Current15mA
Startup Current450µA
UVLO-
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
285kHz
Switching Frequency Max
315kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
95%
Operating Supply Current
15mA
UVLO
-
Control Mode
Average Current
Supply Voltage Min
10.4V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
250kHz
Startup Current
450µA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
