Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICC80QSGXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel57AK3150RL
Cut Tape57AK3150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.972 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 50+ | $0.679 |
| 100+ | $0.614 |
| 250+ | $0.583 |
| 500+ | $0.565 |
| 1000+ | $0.549 |
| 2500+ | $0.538 |
| 5000+ | $0.527 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICC80QSGXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel57AK3150RL
Cut Tape57AK3150
Technical Datasheet
Battery Type-
Input Voltage23V
Battery Charge Voltage-
Charge Current2mA
Charge Current Max2mA
Battery IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Series Cells1
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
Battery Charge Voltage
-
Charge Current Max
2mA
IC Case / Package
SOIC
No. of Series Cells
1
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Input Voltage
23V
Charge Current
2mA
Battery IC Case Style
SOIC
No. of Pins
8Pins
No. of Cells
1Cells
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
