Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUTN06S5N008TATMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel78AK6111RL
Cut Tape78AK6111
Product RangeOptiMOS 5 Series
Your Part Number
679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.670 | $7.67 |
| Total Price | $7.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 50+ | $4.130 |
| 100+ | $3.790 |
| 250+ | $3.720 |
| 500+ | $3.650 |
| 1000+ | $3.580 |
| 2500+ | $3.500 |
| 5000+ | $3.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUTN06S5N008TATMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel78AK6111RL
Cut Tape78AK6111
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id503A
Drain Source On State Resistance630µohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation358W
No. of Pins16Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
503A
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
358W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
630µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
16Pins
Product Range
OptiMOS 5 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
