Print Page
583 In Stock
Need more?
583 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $3.480 |
| 25+ | $3.140 |
| 50+ | $2.810 |
| 100+ | $2.480 |
| 250+ | $2.420 |
| 500+ | $2.360 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUT260N10S5N019ATMA1
Newark Part No.
Full Reel86AK5137
Re-Reel59AC7034
Cut Tape59AC7034
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id260A
On Resistance Rds(on)0.0016ohm
Drain Source On State Resistance0.0019ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for IAUT260N10S5N019ATMA1
1 Product Found
Product Overview
- N-channel enhancement mode Optima's™-5 power transistor
- AEC qualified
- Ultra-low Rds(on)
- 100% avalanche tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0016ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
8Pins
Product Range
OptiMOS 5
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
260A
Drain Source On State Resistance
0.0019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate