Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.22 |
| 10+ | $2.78 |
| 25+ | $2.50 |
| 50+ | $2.24 |
| 100+ | $1.96 |
| 250+ | $1.86 |
| 500+ | $1.77 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUS165N08S5N029ATMA1
Newark Part No.
Re-Reel42AH1789
Cut Tape42AH1789
Product RangeOptiMOS-5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id165A
Drain Source On State Resistance2400µohm
On Resistance Rds(on)0.0024ohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd167W
Gate Source Threshold Voltage Max3V
Power Dissipation167W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2400µohm
Transistor Case Style
HSOG
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS-5
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
165A
On Resistance Rds(on)
0.0024ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
167W
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability