Print Page
4,637 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $0.952 |
| 25+ | $0.845 |
| 50+ | $0.737 |
| 100+ | $0.630 |
| 250+ | $0.561 |
| 500+ | $0.492 |
| 1000+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC80N04S6N036ATMA1Copy
Newark Part No.66AH6155
Product RangeOptiMOS 6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id80A
On Resistance Rds(on)0.00282ohm
Drain Source On State Resistance2820µohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation Pd50W
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.00282ohm
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
50W
No. of Pins
8Pins
Product Range
OptiMOS 6
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
2820µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
Power Dissipation
50W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

