Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,085.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,085.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ750R65KE3NOSA1Copy
Newark Part No.80AH9463
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current750A
DC Collector Current750A
Collector Emitter Saturation Voltage Vce(on)3V
Collector Emitter Saturation Voltage3V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max6.5kV
Collector Emitter Voltage V(br)ceo6.5kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
750A
Collector Emitter Saturation Voltage
3V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
IGBT Termination
Tab
Collector Emitter Voltage V(br)ceo
6.5kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
750A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation
-
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
6.5kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
