Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,255.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,255.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1000R33HE3BPSA1Copy
Newark Part No.13AC8763
Product RangeIHM-B
Also Known AsFZ1000R33HE3, SP001181824
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current1kA
Continuous Collector Current1kA
Collector Emitter Saturation Voltage Vce(on)2.55V
Collector Emitter Saturation Voltage2.55V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo3.3kV
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max3.3kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM-B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
1kA
Collector Emitter Saturation Voltage Vce(on)
2.55V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
3.3kV
Junction Temperature, Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
IHM-B
Transistor Polarity
N Channel
Continuous Collector Current
1kA
Collector Emitter Saturation Voltage
2.55V
Power Dissipation
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
3.3kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

