2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. IGBT Modules
                                                                                                  Print Page

                                                                                                  FS820R08A6P2LBBPSA1

                                                                                                  IGBT Module, Six Pack [Full Bridge], 450 A, 1.1 V, 714 W, 175 °C, Module

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  INFINEON FS820R08A6P2LBBPSA1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFS820R08A6P2LBBPSA1
                                                                                                  Newark Part No.25AJ0839
                                                                                                  Product RangeHybridPACK
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$579.10
                                                                                                  5+$553.00
                                                                                                  12+$526.90
                                                                                                  30+$500.80
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $579.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoFS820R08A6P2LBBPSA1
                                                                                                  Newark Part No.25AJ0839
                                                                                                  Product RangeHybridPACK
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IGBT ConfigurationSix Pack [Full Bridge]
                                                                                                  DC Collector Current450A
                                                                                                  Continuous Collector Current450A
                                                                                                  Collector Emitter Saturation Voltage1.1V
                                                                                                  Collector Emitter Saturation Voltage Vce(on)1.1V
                                                                                                  Power Dissipation714W
                                                                                                  Power Dissipation Pd714W
                                                                                                  Junction Temperature, Tj Max175°C
                                                                                                  Operating Temperature Max175°C
                                                                                                  Transistor Case StyleModule
                                                                                                  IGBT TerminationPress Fit
                                                                                                  Collector Emitter Voltage Max750V
                                                                                                  Collector Emitter Voltage V(br)ceo750V
                                                                                                  IGBT TechnologyIGBT EDT2 [Trench/Field Stop]
                                                                                                  Transistor MountingPanel
                                                                                                  Product RangeHybridPACK
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  IGBT Configuration

                                                                                                  Six Pack [Full Bridge]

                                                                                                  Continuous Collector Current

                                                                                                  450A

                                                                                                  Collector Emitter Saturation Voltage Vce(on)

                                                                                                  1.1V

                                                                                                  Power Dissipation Pd

                                                                                                  714W

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  IGBT Termination

                                                                                                  Press Fit

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  750V

                                                                                                  Transistor Mounting

                                                                                                  Panel

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  DC Collector Current

                                                                                                  450A

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  1.1V

                                                                                                  Power Dissipation

                                                                                                  714W

                                                                                                  Junction Temperature, Tj Max

                                                                                                  175°C

                                                                                                  Transistor Case Style

                                                                                                  Module

                                                                                                  Collector Emitter Voltage Max

                                                                                                  750V

                                                                                                  IGBT Technology

                                                                                                  IGBT EDT2 [Trench/Field Stop]

                                                                                                  Product Range

                                                                                                  HybridPACK
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
                                                                                                  Product traceability

                                                                                                  Date/Lot Code