Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS75R12KE3GBOSA1 IGBT Module, Six Pack [Full Bridge], 100 A, 1.7 V, 355 W, 125 °C, Module](https://www.newark.com/productimages/standard/en_US/34AC1544-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS75R12KE3GBOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AC1544
Product RangeEconoPACK 3 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.590 |
| 5+ | $87.080 |
| 10+ | $76.570 |
| 30+ | $76.390 |
| 50+ | $76.210 |
| 100+ | $76.030 |
Price for:Each
Minimum: 1
Multiple: 1
$97.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS75R12KE3GBOSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AC1544
Product RangeEconoPACK 3 Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation355W
Power Dissipation Pd355W
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
355W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
355W
Junction Temperature, Tj Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK 3 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate