Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS3L50R07W2H3FB11BPSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AJ2160
Product RangeEasyPACK CoolSiC
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.530 |
| 5+ | $68.390 |
| 10+ | $63.250 |
| 25+ | $58.110 |
| 50+ | $56.950 |
| 100+ | $55.790 |
Price for:Each
Minimum: 1
Multiple: 1
$73.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L50R07W2H3FB11BPSA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.22AJ2160
Product RangeEasyPACK CoolSiC
Technical Datasheet
IGBT ConfigurationTwelve Pack
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK CoolSiC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Twelve Pack
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
-
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
650V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK CoolSiC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
