Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS3L200R10W3S7FB94BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK4901
Product RangeEasyPACK Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.380 |
| 5+ | $148.460 |
| 10+ | $140.530 |
| 25+ | $132.610 |
Price for:Each
Minimum: 1
Multiple: 1
$156.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L200R10W3S7FB94BPSA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK4901
Product RangeEasyPACK Series
Technical Datasheet
IGBT ConfigurationThree level Inverter
DC Collector Current70A
Continuous Collector Current70A
Collector Emitter Saturation Voltage Vce(on)1.33V
Collector Emitter Saturation Voltage1.33V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max950V
Collector Emitter Voltage V(br)ceo950V
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Continuous Collector Current
70A
Collector Emitter Saturation Voltage
1.33V
Power Dissipation
-
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
950V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
70A
Collector Emitter Saturation Voltage Vce(on)
1.33V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
950V
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EasyPACK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
