Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP40R12KE3BOSA1
Newark Part No.61M6397
Also Known AsFP40R12KE3, SP000083565
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP40R12KE3BOSA1
Newark Part No.61M6397
Also Known AsFP40R12KE3, SP000083565
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current55A
DC Collector Current55A
Collector Emitter Saturation Voltage Vce(on)2.3V
Collector Emitter Saturation Voltage2.3V
Power Dissipation200W
Power Dissipation Pd200W
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleEconoPIM
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FP40R12KE3 is a 3-phase 1200V PIM IGBT module with Trench/Fieldstop IGBT3 emitter controlled diode and NTC. It features low stray inductance module design and copper base plate for optimized heat spread as well as solderable pins.
- High reliability and power density
- Low switching losses
- High switching frequency
- Configuration flexibility
- Compact module concept
Applications
Power Management, Medical
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
55A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation Pd
200W
Operating Temperature Max
125°C
Transistor Case Style
EconoPIM
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Continuous Collector Current
55A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
200W
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature, Tj Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate