Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP35R12N2T7B67BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM9531
Product RangeEconoPIM 2 Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.150 |
| 5+ | $88.350 |
| 10+ | $86.540 |
Price for:Each
Minimum: 1
Multiple: 1
$90.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP35R12N2T7B67BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM9531
Product RangeEconoPIM 2 Series
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current35A
Collector Emitter Saturation Voltage1.6V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEconoPIM 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.6V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench]
Product Range
EconoPIM 2 Series
Continuous Collector Current
35A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
