| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FM25VN10-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30AC9608 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.420 |
| 10+ | $13.370 |
| 25+ | $12.950 |
| 50+ | $12.640 |
| 100+ | $12.330 |
| 250+ | $11.990 |
| 500+ | $11.640 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FM25VN10-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 30AC9608 |
| Technical Datasheet | |
| Memory Size | 1Mbit |
| Memory Density | 1Mbit |
| Memory Organisation | 128K x 8bit |
| Memory Configuration | 128K x 8bit |
| Interfaces | SPI |
| IC Interface Type | SPI |
| Clock Frequency | 40MHz |
| Clock Frequency Max | 40MHz |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Memory Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FM25VN10-G is a 1-Mbit Serial (SPI) F-RAM in an 8 pin SOIC package. It is a 1-Mbit non-volatile memory employing an advanced ferroelectric process. A F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25V10 performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The FM25V10 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.
- 1Mbit ferroelectric random access memory (F-RAM) logically organized as 128K × 8
- Very fast serial peripheral interface (SPI)
- Direct hardware replacement for serial flash and EEPROM
- Low power consumption of 300µA active current at 1MHz, 90µA (typ) standby current
- Low-voltage operation VDD = 2.7V to 3.6V
- Industrial temperature range from –40°C to +85°C
Technical Specifications
| Memory Size | 1Mbit |
|---|---|
| Memory Organisation | 128K x 8bit |
| Interfaces | SPI |
| Clock Frequency | 40MHz |
| Supply Voltage Min | 2V |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Memory Density | 1Mbit |
|---|---|
| Memory Configuration | 128K x 8bit |
| IC Interface Type | SPI |
| Clock Frequency Max | 40MHz |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |