Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $12.590 |
| 25+ | $12.260 |
| 50+ | $11.090 |
| 100+ | $10.500 |
| 250+ | $9.130 |
| 500+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM18W08-SGCopy
Newark Part No.54W8380
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
Memory Organisation32K x 8bit
Memory Configuration32K x 8bit
InterfacesParallel
IC Interface TypeParallel
Clock Frequency Max-
Clock Frequency-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Memory Size
256Kbit
Memory Organisation
32K x 8bit
Interfaces
Parallel
Clock Frequency Max
-
Supply Voltage Min
2.7V
Memory Case Style
SOIC
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Memory Density
256Kbit
Memory Configuration
32K x 8bit
IC Interface Type
Parallel
Clock Frequency
-
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
