Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF900R17ME7B11BPSA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AK2247
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $233.970 |
| 5+ | $223.140 |
| 10+ | $212.310 |
| 25+ | $208.060 |
Price for:Each
Minimum: 1
Multiple: 1
$233.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R17ME7B11BPSA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.34AK2247
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
DC Collector Current900A
Continuous Collector Current900A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd20mW
Power Dissipation20mW
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Continuous Collector Current
900A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
20mW
Operating Temperature Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
20mW
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
