Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF750R17ME7DB11BPSA1 IGBT Module, Dual [Half Bridge], 750 A, 1.7 V, 20 mW, 175 °C, Module](https://www.newark.com/productimages/standard/en_US/34AK2246-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF750R17ME7DB11BPSA1Copy
Newark Part No.34AK2246
Product RangeEconoDUAL 3 Series
Your Part Number
9 In Stock
Need more?
3 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.910 |
| 5+ | $217.460 |
| 10+ | $206.020 |
Price for:Each
Minimum: 1
Multiple: 1
$228.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF750R17ME7DB11BPSA1Copy
Newark Part No.34AK2246
Product RangeEconoDUAL 3 Series
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current750A
DC Collector Current750A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation20mW
Power Dissipation Pd20mW
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
750A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
20mW
Operating Temperature Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
750A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
20mW
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
EconoDUAL 3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
