2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    FF650R17IE4DB2BOSA1

                                                                                                    IGBT Module, Dual, 930 A, 2.45 V, 4.15 kW, 150 °C, Module

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON FF650R17IE4DB2BOSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFF650R17IE4DB2BOSA1
                                                                                                    Newark Part No.84R7187
                                                                                                    Product RangePrimePACK 2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$457.240
                                                                                                    6+$456.700
                                                                                                    12+$456.160
                                                                                                    27+$455.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $457.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoFF650R17IE4DB2BOSA1
                                                                                                    Newark Part No.84R7187
                                                                                                    Product RangePrimePACK 2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationDual
                                                                                                    Transistor PolarityN Channel
                                                                                                    DC Collector Current650A
                                                                                                    Continuous Collector Current930A
                                                                                                    Collector Emitter Saturation Voltage2.45V
                                                                                                    Collector Emitter Saturation Voltage Vce(on)1.7kV
                                                                                                    Power Dissipation Pd4.15kW
                                                                                                    Power Dissipation4.15kW
                                                                                                    Junction Temperature, Tj Max150°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Collector Emitter Voltage V(br)ceo1.7kV
                                                                                                    Transistor Case StyleModule
                                                                                                    No. of Pins10Pins
                                                                                                    IGBT TerminationTab
                                                                                                    Collector Emitter Voltage Max1.7kV
                                                                                                    IGBT TechnologyIGBT 4
                                                                                                    Transistor MountingPanel
                                                                                                    Product RangePrimePACK 2 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    FF650R17IE4DB2BOSA1 is a Prime PACK™2 module and NTC. Applications include 3-level-applications, auxiliary inverters, high power converters, motor drives, traction drives, wind turbines.

                                                                                                    • Extended operation temperature Tvj op, high DC stability
                                                                                                    • High current density, low switching losses
                                                                                                    • Enlarged diode for regenerative operation, low VCEsat
                                                                                                    • High creepage and clearance distances
                                                                                                    • High power and thermal cycling capability
                                                                                                    • High power density, copper base plate
                                                                                                    • 930A continuous DC collector current (TC = 25°C, Tvj max = 175°C)
                                                                                                    • 5.8V typical gate threshold voltage (IC = 24,0mA, VCE = VGE, Tvj = 25°C)
                                                                                                    • 2.3ohm typical internal gate resistor (Tvj = 25°C)
                                                                                                    • Temperature range from -40 to +150°C (under switching conditions)

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Dual

                                                                                                    DC Collector Current

                                                                                                    650A

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    2.45V

                                                                                                    Power Dissipation Pd

                                                                                                    4.15kW

                                                                                                    Junction Temperature, Tj Max

                                                                                                    150°C

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    1.7kV

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Collector Emitter Voltage Max

                                                                                                    1.7kV

                                                                                                    Transistor Mounting

                                                                                                    Panel

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    Continuous Collector Current

                                                                                                    930A

                                                                                                    Collector Emitter Saturation Voltage Vce(on)

                                                                                                    1.7kV

                                                                                                    Power Dissipation

                                                                                                    4.15kW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Transistor Case Style

                                                                                                    Module

                                                                                                    IGBT Termination

                                                                                                    Tab

                                                                                                    IGBT Technology

                                                                                                    IGBT 4

                                                                                                    Product Range

                                                                                                    PrimePACK 2 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code