Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.790 |
| 5+ | $175.180 |
| 10+ | $162.560 |
| 25+ | $159.310 |
Price for:Each
Minimum: 1
Multiple: 1
$187.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF400R06KE3HOSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13AC8653
Product Range62mm C
Also Known AsFF400R06KE3, SP000085375
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Transistor PolarityN Channel
DC Collector Current500A
Continuous Collector Current500A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation1.25kW
Power Dissipation Pd1.25kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
500A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
1.25kW
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Transistor Polarity
N Channel
Continuous Collector Current
500A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
1.25kW
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![INFINEON FF400R06KE3HOSA1 IGBT Module, Dual [Half Bridge], 500 A, 1.45 V, 1.25 kW, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/13AC8653-40.jpg)