Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF3MR12KM1HOSA1
Newark Part No.80AH9454
Product RangeCoolSiC C Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF3MR12KM1HOSA1
Newark Part No.80AH9454
Product RangeCoolSiC C Series
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Transistor PolarityDual N Channel
Continuous Drain Current Id375A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance2830µohm
On Resistance Rds(on)2.83ohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max15V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max150°C
Product RangeCoolSiC C Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Transistor Polarity
Dual N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
2.83ohm
No. of Pins
-
Gate Source Threshold Voltage Max
15V
Power Dissipation Pd
-
Product Range
CoolSiC C Series
Channel Type
Dual N Channel
Continuous Drain Current Id
375A
Drain Source On State Resistance
2830µohm
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability