Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1MR12MM1HWB11BPSA1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 27AM0047 |
| Product Range | EconoDUAL 3 Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $502.890 |
| 5+ | $501.470 |
| 10+ | $500.060 |
| 25+ | $498.640 |
Price for:Each
Minimum: 1
Multiple: 1
$502.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1MR12MM1HWB11BPSA1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 27AM0047 |
| Product Range | EconoDUAL 3 Series |
| Technical Datasheet | |
| MOSFET Module Configuration | Half Bridge |
| Channel Type | N Channel |
| Continuous Drain Current Id | 500A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 1910µohm |
| Transistor Case Style | Module |
| No. of Pins | 11Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 5.15V |
| Power Dissipation | - |
| Operating Temperature Max | 175°C |
| Product Range | EconoDUAL 3 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| MOSFET Module Configuration | Half Bridge |
|---|---|
| Continuous Drain Current Id | 500A |
| Drain Source On State Resistance | 1910µohm |
| No. of Pins | 11Pins |
| Gate Source Threshold Voltage Max | 5.15V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Transistor Case Style | Module |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | - |
| Product Range | EconoDUAL 3 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
