Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFD450R12KE4HPSA1
Newark Part No.27AM0046
Product Range62mm C Series
Technical Datasheet
29 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
19 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.290 |
| 5+ | $120.270 |
| 10+ | $112.240 |
Price for:Each
Minimum: 1
Multiple: 1
$128.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFD450R12KE4HPSA1
Newark Part No.27AM0046
Product Range62mm C Series
Technical Datasheet
IGBT ConfigurationChopper
Continuous Collector Current450A
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Chopper
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
62mm C Series
Continuous Collector Current
450A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate