Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALSHNBV01TOBO1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC1097
Also Known AsEVAL SHNBV01, SP001652772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.060 |
Price for:Each
Minimum: 1
Multiple: 1
$81.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALSHNBV01TOBO1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC1097
Also Known AsEVAL SHNBV01, SP001652772
Technical Datasheet
Application Sub TypeBarometric Pressure Sensor
Kit ContentsEval Board DPS310
SVHCLead (17-Jan-2023)
Product Overview
The Infineon sensor hub nano hosts a DPS310 barometric pressure sensor and an XCM1000 32-bit ARM Cortex-M0 MCU. The sensor hub nano can communicate with PC and Android smartphones wirelessly, thanks to integrated Bluetooth 4.0 and an on-board battery. The sensor hub nano can be used for quick testing and evaluation of the DPS310 sensor in the target application and also serves as a platform for the development of Android apps
- Dimensions - 30mm x 15mm x 10mm (including battery)
- Up to two sensors on-board
- Bluetooth connection to phone, notebook or PC
- Works with IFX SE2SG and IFX apps
Technical Specifications
Application Sub Type
Barometric Pressure Sensor
SVHC
Lead (17-Jan-2023)
Kit Contents
Eval Board DPS310
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
