
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVALISO1H816GTOBO1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 29AJ6769 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $161.280 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVALISO1H816GTOBO1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 29AJ6769 |
| Technical Datasheet | |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | ISO1H816G |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | High Side Power Switch |
| Kit Contents | Evaluation Board ISO1H816G |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
EVALISO1H816GTOBO1 is a coreless transformer isolated high-side switch evaluation board 2 x 8 channel 1.2A with ISO1H816G. The board is designed to show the performance of the ISOFACE® ISO1H816G provides an isolated interface output to drive resistive, capacitive or inductive loads directly. The input can be driven by applying 3.3V/5V CMOS compatible signals to connector K3. The input operates in Micro controller mode by using chip select and SCLK Signals. The output consists of 2 times 8 channel high side switches with 1.2A current rating. The output is protected by a channel selected over-temperature switch (to off). Typical applications include programmable logic controllers, distributed control systems, general control equipment, robotics, solid-state relay.
- VCC input voltage range from 3V to 5.5V
- 4.5A maximum output current limit
- Output clamping voltage range from 47V to 60V
- Active current limitation and over temperature protection
- Common diagnostic feedback for overtemperature and for Vbb undervoltage
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Evaluation Board ISO1H816G |
| SVHC | To Be Advised |
| Silicon Core Number | ISO1H816G |
|---|---|
| Application Sub Type | High Side Power Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
